Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J100R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4049638
Product RangeCFR Series
Your Part Number
4,632 In Stock
Need more?
4,632 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.430 (CNY1.6159) |
| 25+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.730 (CNY0.8249) |
| 1000+ | CNY0.587 (CNY0.6633) |
| 2500+ | CNY0.580 (CNY0.6554) |
| 5000+ | CNY0.567 (CNY0.6407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.19 (CNY2.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR200J100R.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4049638
Product RangeCFR Series
Technical Datasheet
Resistance100ohm
Product RangeCFR Series
Power Rating2W
Resistor Case / PackageAxial Leaded
Temperature Coefficient-450ppm/°C to 0ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
2W
Temperature Coefficient
-450ppm/°C to 0ppm/°C
Product Diameter
5.5mm
Product Width
-
Qualification
-
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Type
General Purpose
Product Length
16mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CFR200J100R.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001041
