Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR16J100R.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136742
Product RangeCFR Series
Your Part Number
9,423 In Stock
9,423 more incoming. You can reserve stock now
9,423 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.689 (CNY0.7786) |
| 10+ | CNY0.321 (CNY0.3627) |
| 25+ | CNY0.239 (CNY0.2701) |
| 100+ | CNY0.212 (CNY0.2396) |
| 500+ | CNY0.164 (CNY0.1853) |
| 1000+ | CNY0.144 (CNY0.1627) |
| 2500+ | CNY0.130 (CNY0.1469) |
| 5000+ | CNY0.116 (CNY0.1311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR16J100R.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4136742
Product RangeCFR Series
Technical Datasheet
Resistance100ohm
Product RangeCFR Series
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistor TypeHigh Reliability
Product Diameter1.85mm
Product Width-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Type
High Reliability
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Product Diameter
1.85mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
