Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR16J100K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4136741
Product RangeCFR Series
Your Part Number
6,242 In Stock
Need more?
6,242 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.687 (CNY0.7763) |
| 10+ | CNY0.323 (CNY0.365) |
| 25+ | CNY0.242 (CNY0.2735) |
| 100+ | CNY0.215 (CNY0.243) |
| 500+ | CNY0.168 (CNY0.1898) |
| 1000+ | CNY0.148 (CNY0.1672) |
| 2500+ | CNY0.135 (CNY0.1526) |
| 5000+ | CNY0.114 (CNY0.1288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR16J100K.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4136741
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating250mW
Voltage Rating200V
Resistor TechnologyCarbon Film
Temperature Coefficient0ppm/°C to -700ppm/°C
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Voltage Rating
200V
Temperature Coefficient
0ppm/°C to -700ppm/°C
Product Width
-
Qualification
-
Power Rating
250mW
Resistor Technology
Carbon Film
Product Length
3.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
