Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR100J680RCopy
Manufacturer Standard Lead Time30 weeks
Order Code3133524
Product RangeCFR Series
Also Known AsCFR100J680R
Your Part Number
3,190 In Stock
Need more?
3,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.634 (CNY0.7164) |
| 2500+ | CNY0.527 (CNY0.5955) |
| 5000+ | CNY0.458 (CNY0.5175) |
| 10000+ | CNY0.428 (CNY0.4836) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCFR100J680RCopy
Manufacturer Standard Lead Time30 weeks
Order Code3133524
Product RangeCFR Series
Also Known AsCFR100J680R
Technical Datasheet
Resistance680ohm
Product RangeCFR Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to -450ppm/°C
Resistor TypeHigh Reliability
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
680ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thin Film
Resistor Type
High Reliability
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CFR Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
0ppm/°C to -450ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CFR100J680R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
