Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR100J1K0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4050057
Product RangeCFR Series
Your Part Number
5,578 In Stock
Need more?
5,578 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.480 (CNY1.6724) |
| 10+ | CNY0.962 (CNY1.0871) |
| 25+ | CNY0.730 (CNY0.8249) |
| 100+ | CNY0.655 (CNY0.7402) |
| 500+ | CNY0.512 (CNY0.5786) |
| 1000+ | CNY0.396 (CNY0.4475) |
| 2500+ | CNY0.382 (CNY0.4317) |
| 5000+ | CNY0.369 (CNY0.417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.48 (CNY1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCFR100J1K0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4050057
Product RangeCFR Series
Technical Datasheet
Product RangeCFR Series
Power Rating1W
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCarbon Film
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFR Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Product Width
-
Qualification
-
Power Rating
1W
Voltage Rating
500V
Product Length
12mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CFR100J1K0.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717
