Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT25J68RCopy
Manufacturer Standard Lead Time41 weeks
Order Code3791215
Product RangeCBT Series
Also Known As4-1625875-1
Your Part Number
1,394 In Stock
Need more?
1,394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.75 (CNY33.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT25J68RCopy
Manufacturer Standard Lead Time41 weeks
Order Code3791215
Product RangeCBT Series
Also Known As4-1625875-1
Technical Datasheet
Resistance68ohm
Product RangeCBT Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Composition
Temperature Coefficient-700ppm/°C to +400ppm/°C
Resistor TypePulse Withstanding
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
68ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
Pulse Withstanding
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CBT Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-700ppm/°C to +400ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
