Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part No3-1879216-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4134133
Product RangeCPF Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.080 (CNY2.3504) |
| 10+ | CNY1.990 (CNY2.2487) |
| 25+ | CNY1.890 (CNY2.1357) |
| 50+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.390 (CNY1.5707) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.08 (CNY2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part No3-1879216-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code4134133
Product RangeCPF Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TypeHigh Precision, High Stability
Product RangeCPF Series
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
63mW
Resistor Type
High Precision, High Stability
Voltage Rating
25V
Product Width
0.5mm
Qualification
-
Resistor Case / Package
0402 [1005 Metric]
Product Range
CPF Series
Product Length
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
