Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANOTEC
Manufacturer Part NoST2018S0604-CCopy
Order Code4170613
Product RangeST2018 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.020 (CNY284.7826) |
| 5+ | CNY235.650 (CNY266.2845) |
| 10+ | CNY230.940 (CNY260.9622) |
| 20+ | CNY226.230 (CNY255.6399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.02 (CNY284.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST2018S0604-CCopy
Order Code4170613
Product RangeST2018 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size20mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.8N-cm
Current Rating600mA
Voltage Rating Max3.9VDC
No. of Wires4
External Length33mm
Shaft Diameter4mm
Product RangeST2018 Series
Shaft Length15mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.8N-cm
Voltage Rating Max
3.9VDC
External Length
33mm
Product Range
ST2018 Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
20mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85015100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057062
