Product Information
Product Overview
The DB59S0124035-A is a 3-phase Brushless DC Motor has an output of 220W at a diameter of 56mm (NEMA 23). This places them among the most powerful BLDC motors of this size. In addition to their high efficiency, they are also very smooth running. A magnetic encoder with a resolution of 0.09° can be built in as an option for even more precise speed and position control. The 3-phase brushless DC motor with 6-pole features high energy permanent magnets allow high acceleration and speeds of up to 14000rpm with exceptional efficiency. The rotor position is reported electronically using three hall sensors offset by 120°. Optional encoders with up to 1000pulses/rev. allow high-resolution position controlling.
- Linear torque curve
- Significantly higher efficiency and power density than induction motors
- Approximately 35% volume and weight reduction with the same output
- Very long life span and smooth running with brushless technology and precision ball race
- Reduced electrical interference emission along with excellent thermal properties
- Mechanically interchangeable with stepper motors
- Less construction expense and greater parts variety
- Exceptionally large speed range at full motor output
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Brushless
3500rpm
84W
93.6mm
No SVHC (14-Jun-2023)
24V
0.69N-m
56.6mm
DB59
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

