Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No49050GCopy
Manufacturer Standard Lead Time41 weeks
Order Code3994051
Product Range49000G Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.660 (CNY109.2258) |
| 5+ | CNY93.830 (CNY106.0279) |
| 10+ | CNY91.140 (CNY102.9882) |
| 50+ | CNY87.550 (CNY98.9315) |
| 100+ | CNY85.430 (CNY96.5359) |
| 250+ | CNY85.190 (CNY96.2647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.66 (CNY109.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No49050GCopy
Manufacturer Standard Lead Time41 weeks
Order Code3994051
Product Range49000G Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width28.5mm
Height24.5mm
Depth54.5mm
Product Range49000G Series
Product Overview
20W series regulated AC/DC converter complies with EMC: conducted and radiated emission conform to EN55032, N55014 and FCC Part 15, CLASS B. Immunity conforms to EN61000-3-2 CLASS A, EN61000-3-3, IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-6, IEC61000-4-11.
- 20W power rating, 5VDC output voltage, 4000mA output current, <gt/>78%@230VAC typical efficiency
- Small compact size, PCB mount
- Single output, secondary side regulated
- Input range from 85VAC to 265VAC/47 - 63Hz or 120VDC to 370VDC
- Very low standby power consumption of ≤0.15W
- High energetic efficiency: meets the requirements of Energy Star and EC code of conduct
- Meets IEC/EN61558-2-16, IEC/EN60335, IEC/EN62368, UL/CUL62368, CE
- UL 94-V0 plastic and resin material
- Overcurrent protection, output short circuit protection, overtemperature protection
- Operating temperature range from -25°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
24.5mm
Product Range
49000G Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28.5mm
Depth
54.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
