Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No49050CCopy
Manufacturer Standard Lead Time41 weeks
Order Code3994044
Product Range49000C Series
Your Part Number
2 In Stock
140 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.370 (CNY87.4281) |
| 5+ | CNY75.440 (CNY85.2472) |
| 10+ | CNY73.960 (CNY83.5748) |
| 50+ | CNY70.360 (CNY79.5068) |
| 100+ | CNY68.940 (CNY77.9022) |
| 250+ | CNY67.520 (CNY76.2976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.37 (CNY87.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No49050CCopy
Manufacturer Standard Lead Time41 weeks
Order Code3994044
Product Range49000C Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width27.3mm
Height21.8mm
Depth32.3mm
Product Range49000C Series
Product Overview
5W series regulated highly accurate AC/DC converter feature encapsulated design and same footprint as an EI30 transformer (upgrade your application without redesigning the PCB). It complies with EMC : conducted and radiated emission conform to EN55032, FCC part 15, CLASS B without any additional components. Immunity conform to EN61000-3-2 CLASS A, EN61000-3-3, IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-6, IEC61000-4-11.
- 5VDC output voltage, 1000mA output current at 5W, <gt/>72%@230VAC, 5W typical efficiency
- Small compact size, PCB mount
- Single output, secondary side regulated
- Input range from 85VAC to 265VAC/47 - 63Hz or 120VDC to 370VDC
- Very low standby power consumption of ≤ 0.1W
- High energetic efficiency : meets requirements of Energy Star and EC code of conduct
- Meets all requirements of IEC/EN61558-2-16, IEC/EN60335, IEC/EN62368, UL/CUL62368 standards
- UL 94-V0 plastic and resin material
- Overcurrent protection, output short circuit protection
- Operation temperature range from -25°C to +85°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
21.8mm
Product Range
49000C Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.3mm
Depth
32.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
