Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRB18AR60J476ME01L SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2469365-40.jpg)
ManufacturerMURATA
Manufacturer Part NoZRB18AR60J476ME01LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel3784597
Re-Reel3790470RL
Product RangeZRB Series
Your Part Number
3,274 In Stock
21,000 more incoming. You can reserve stock now
3,274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY1.110 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1500+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.110 (CNY1.2543) |
| 15000+ | CNY1.040 (CNY1.1752) |
| 30000+ | CNY1.020 (CNY1.1526) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoZRB18AR60J476ME01LCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel3784597
Re-Reel3790470RL
Product RangeZRB Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeZRB Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
ZRB Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
