Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ZRB186R60J226ME11L SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2469365-40.jpg)
ManufacturerMURATA
Manufacturer Part NoZRB186R60J226ME11LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3784491RL
Cut Tape3784491
Product RangeZRB Series
Your Part Number
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.969 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.611 (CNY0.6904) |
| 2000+ | CNY0.543 (CNY0.6136) |
| 4000+ | CNY0.474 (CNY0.5356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoZRB186R60J226ME11LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3784491RL
Cut Tape3784491
Product RangeZRB Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeZRB Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
ZRB Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
