Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGE32M000MXF1LR0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4655155
Product RangeXRCGE Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.430 (CNY5.0059) |
| 10+ | CNY3.870 (CNY4.3731) |
| 25+ | CNY3.580 (CNY4.0454) |
| 50+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY3.080 (CNY3.4804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.43 (CNY5.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGE32M000MXF1LR0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4655155
Product RangeXRCGE Series
Technical Datasheet
Product RangeXRCGE Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -40ppm
Frequency Stability + / -40ppm
Load Capacitance7pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGE Series
Crystal Frequency
32MHz
Frequency Stability + / -
40ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Frequency Nom
32MHz
Frequency Tolerance + / -
40ppm
Load Capacitance
7pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
