Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB48M000FXA12R0Copy
Manufacturer Standard Lead Time30 weeks
Order Code4559470
Product RangeXRCGB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.280 (CNY2.5764) |
| 10+ | CNY1.930 (CNY2.1809) |
| 25+ | CNY1.800 (CNY2.034) |
| 50+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.610 (CNY1.8193) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.28 (CNY2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB48M000FXA12R0Copy
Manufacturer Standard Lead Time30 weeks
Order Code4559470
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -65ppm
Frequency Stability + / -65ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
48MHz
Frequency Stability + / -
65ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
105°C
Frequency Nom
48MHz
Frequency Tolerance + / -
65ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
