Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB48M000FXA10R0Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4351835RL
Cut Tape4351835
Product RangeXRCGB Series
Your Part Number
2,580 In Stock
Need more?
2,580 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.790 | CNY18.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.790 (CNY4.2827) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.410 (CNY2.7233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB48M000FXA10R0Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4351835RL
Cut Tape4351835
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -65ppm
Frequency Stability + / -65ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
48MHz
Frequency Stability + / -
65ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
105°C
Frequency Nom
48MHz
Frequency Tolerance + / -
65ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
