Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB27M120F2P11R0Copy
Order Code
Re-Reel3976467RL
Cut Tape3976467
Product RangeXRCGB Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB27M120F2P11R0Copy
Order Code
Re-Reel3976467RL
Cut Tape3976467
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom27.12MHz
Crystal Frequency27.12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance6pF
Crystal Case / Package2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
27.12MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
27.12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
