Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN00R0Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4127561
Re-Reel4127655RL
Cut Tape4127655
Product RangeXRCGB Series
Your Part Number
5,040 In Stock
Need more?
5,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1500+ | CNY1.720 (CNY1.9436) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.640 (CNY1.8532) |
| 9000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB16M000FXN00R0Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4127561
Re-Reel4127655RL
Cut Tape4127655
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -40ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
16MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
40ppm
Load Capacitance
6pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
