Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoUCMH90-0001=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4550137
Product RangeUCMH0907 Series
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY10.590 (CNY11.9667) |
| 200+ | CNY9.990 (CNY11.2887) |
| 400+ | CNY9.840 (CNY11.1192) |
| 750+ | CNY9.720 (CNY10.9836) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoUCMH90-0001=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4550137
Product RangeUCMH0907 Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.01ohm
Product RangeUCMH0907 Series
Impedance700ohm
Inductor Case / Package3527 [9070 Metric]
Product Length9mm
Product Width7mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
700ohm
Product Length
9mm
Product Height
4.7mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
UCMH0907 Series
Inductor Case / Package
3527 [9070 Metric]
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
