Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDER72E225MUB1H03BCopy
Manufacturer Standard Lead Time22 weeks
Order Code3002028
Product RangeRDE Series
Your Part Number
2,953 In Stock
Need more?
2,953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 5+ | CNY18.210 (CNY20.5773) |
| 10+ | CNY14.780 (CNY16.7014) |
| 25+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.350 (CNY13.9555) |
| 200+ | CNY10.220 (CNY11.5486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDER72E225MUB1H03BCopy
Manufacturer Standard Lead Time22 weeks
Order Code3002028
Product RangeRDE Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeRDE Series
Product Diameter-
Product Length7.7mm
Product Width4mm
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RDER72E225MUB1H03B is a leaded MLCC for consumer electronics and industrial equipment.
- 5mm ±0.8mm lead space
- 0.5mm ±0.05mm lead diameter
- 7.7mm maximum length
- 12.5mm max width
- 4mm max thickness
- 25mm min lead length
- X7R temperature characteristics
- Operating temperature range from -55 to 125°C
- 2.2μF capacitance
- 250V DC rated voltage
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
RDE Series
Product Length
7.7mm
Product Height
12.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
