Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BC4R7MM1RACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2717606RL
Cut Tape2717606
Product RangePOSISTOR PRG Series
Your Part Number
2,227 In Stock
Need more?
2,227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY4.790 | CNY47.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.100 (CNY3.503) |
| 4000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC4R7MM1RACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2717606RL
Cut Tape2717606
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)4.7ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max30V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max155mA
Trip Current55mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
4.7ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
155mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
