Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BC2R2MM1RACopy
Order Code
Re-Reel2717608RL
Cut Tape2717608
Product RangePOSISTOR PRG Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BC2R2MM1RACopy
Order Code
Re-Reel2717608RL
Cut Tape2717608
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)2.2ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max16V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max220mA
Trip Current55mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
2.2ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-10°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
55mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Operating Voltage Max
16V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
220mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
