Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BB221MB1RBCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4144346RL
Cut Tape4144346
Product RangePOSISTOR PRG Series
Your Part Number
5,650 In Stock
Need more?
5,650 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.590 | CNY15.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2000+ | CNY0.993 (CNY1.1221) |
| 4000+ | CNY0.976 (CNY1.1029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB221MB1RBCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4144346RL
Cut Tape4144346
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)220ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max24VDC
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max75°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max14mA
Trip Current29mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
220ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Operating Temperature Max
75°C
Resistance Tolerance (25°C)
± 20%
Trip Current
29mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
24VDC
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
14mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
