Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Order Code
Re-Reel3471698RL
Cut Tape3471698
Product RangePOSISTOR PRG Series
Your Part Number
8,153 In Stock
Need more?
1,600 Delivery in 3-4 Business Days(SG stock)
6,553 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.180 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.862 (CNY0.9741) |
| 2500+ | CNY0.816 (CNY0.9221) |
| 5000+ | CNY0.740 (CNY0.8362) |
| 10000+ | CNY0.664 (CNY0.7503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Order Code
Re-Reel3471698RL
Cut Tape3471698
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)18ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max16V
ApplicationsOver Current Protection
Operating Temperature Min-20°C
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max47mA
SVHCNo SVHC (04-Feb-2026)
Trip Current98mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
18ohm
Product Range
POSISTOR PRG Series
Applications
Over Current Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
16V
Operating Temperature Min
-20°C
Thermistor Type
Chip
Holding Current Max
47mA
Trip Current
98mA
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
