Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRF18BC471QB5RBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4144344RL
Cut Tape4144344
Product RangePOSISTOR PRF Series
Your Part Number
3,290 In Stock
Need more?
3,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.390 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.869 (CNY0.982) |
| 2000+ | CNY0.835 (CNY0.9436) |
| 4000+ | CNY0.801 (CNY0.9051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF18BC471QB5RBCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4144344RL
Cut Tape4144344
Product RangePOSISTOR PRF Series
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangePOSISTOR PRF Series
Operating Voltage Max32VDC
Operating Temperature Min-20°C
ApplicationsOverheat Sensing
Operating Temperature Max130°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
POSISTOR PRF Series
Operating Temperature Min
-20°C
Operating Temperature Max
130°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Overheat Sensing
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
