Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRF18AR471QB5RBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471694RL
Cut Tape3471694
Product RangePOSISTOR PRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.400 | CNY14.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2000+ | CNY0.790 (CNY0.8927) |
| 4000+ | CNY0.778 (CNY0.8791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF18AR471QB5RBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471694RL
Cut Tape3471694
Product RangePOSISTOR PRF Series
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangePOSISTOR PRF Series
Operating Voltage Max32V
Operating Temperature Min-20°C
ApplicationsOverheat Sensing
Operating Temperature Max160°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
POSISTOR PRF Series
Operating Temperature Min
-20°C
Operating Temperature Max
160°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
32V
Applications
Overheat Sensing
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
