Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRF15BB103RB6RCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3977587RL
Cut Tape3977587
Product RangePOSISTOR PRF Series
Your Part Number
350 In Stock
19,800 more incoming. You can reserve stock now
350 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.270 | CNY12.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.701 (CNY0.7921) |
| 2500+ | CNY0.611 (CNY0.6904) |
| 5000+ | CNY0.572 (CNY0.6464) |
| 10000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF15BB103RB6RCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3977587RL
Cut Tape3977587
Product RangePOSISTOR PRF Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangePOSISTOR PRF Series
Operating Voltage Max32V
Operating Temperature Min-20°C
ApplicationsCurrent Limit Resistor & Overcurrent Fuse
Operating Temperature Max140°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
10kohm
Product Range
POSISTOR PRF Series
Operating Temperature Min
-20°C
Operating Temperature Max
140°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
32V
Applications
Current Limit Resistor & Overcurrent Fuse
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
