Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT5BPH1015R6SNLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3471689RL
Cut Tape3471689
Product RangePLT5BPH Series
Your Part Number
1,478 In Stock
Need more?
1,478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.820 | CNY18.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY13.370 (CNY15.1081) |
| 100+ | CNY11.960 (CNY13.5148) |
| 300+ | CNY11.360 (CNY12.8368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT5BPH1015R6SNLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3471689RL
Cut Tape3471689
Product RangePLT5BPH Series
Technical Datasheet
DC Current Rating5.6A
Inductance-
DC Resistance Max4000µohm
Product RangePLT5BPH Series
Impedance100ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.6A
DC Resistance Max
4000µohm
Impedance
100ohm
Product Length
5mm
Product Height
5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
PLT5BPH Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596
