Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HN450180P0BCopy
Manufacturer Standard Lead Time30 weeks
Order Code3369508
Product RangePLT10H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.560 (CNY49.2228) |
| 5+ | CNY39.720 (CNY44.8836) |
| 10+ | CNY35.870 (CNY40.5331) |
| 20+ | CNY33.210 (CNY37.5273) |
| 40+ | CNY31.310 (CNY35.3803) |
| 100+ | CNY29.410 (CNY33.2333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.56 (CNY49.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HN450180P0BCopy
Manufacturer Standard Lead Time30 weeks
Order Code3369508
Product RangePLT10H Series
Technical Datasheet
Inductance800nH
DC Current Rating18A
DC Resistance Max1800µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePLT10H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800nH
DC Resistance Max
1800µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-55°C
Product Range
PLT10H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
