Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKM13EPYH4000-A0Copy
Manufacturer Standard Lead Time21 weeks
Order Code1192513
Product RangePKM Series
Your Part Number
276 In Stock
20 more incoming. You can reserve stock now
276 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY1.090 (CNY1.2317) |
| 200+ | CNY0.997 (CNY1.1266) |
| 500+ | CNY0.974 (CNY1.1006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.68 (CNY1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM13EPYH4000-A0Copy
Manufacturer Standard Lead Time21 weeks
Order Code1192513
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)70dB
Supply Voltage Max25V
Resonant Frequency4kHz
Capacitance5500pF
Sound Level Distance10cm
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (17-Jan-2022)
Product Overview
- Externally driven piezo sounder
- Ammo packing for automatic insertion
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Sound Level Distance
10cm
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (17-Jan-2022)
Tones
-
Supply Voltage Max
25V
Capacitance
5500pF
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Alternatives for PKM13EPYH4000-A0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
