Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFZ15SR152SN10D Ferrite Bead, 0402 [1005 Metric], 200 ohm, 400 mA, NFZ15SR Series, 0.7 ohm](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFZ15SR152SN10DCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3639635RL
Cut Tape3639635
Product RangeNFZ15SR Series
Your Part Number
55,209 In Stock
Need more?
55,209 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.670 | CNY6.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.670 (CNY0.7571) |
| 100+ | CNY0.525 (CNY0.5933) |
| 500+ | CNY0.447 (CNY0.5051) |
| 2500+ | CNY0.370 (CNY0.4181) |
| 5000+ | CNY0.338 (CNY0.3819) |
| 10000+ | CNY0.325 (CNY0.3672) |
| 50000+ | CNY0.319 (CNY0.3605) |
| 100000+ | CNY0.312 (CNY0.3526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ15SR152SN10DCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3639635RL
Cut Tape3639635
Product RangeNFZ15SR Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance200ohm
DC Current Rating400mA
Product RangeNFZ15SR Series
DC Resistance Max0.7ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
400mA
DC Resistance Max
0.7ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
200ohm
Product Range
NFZ15SR Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
