Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFZ15SG462SN10D Ferrite Bead, 0402 [1005 Metric], 270 mA, NFZ15SG Series, 1.65 ohm](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFZ15SG462SN10DCopy
Manufacturer Standard Lead Time28 weeks
Order Code3352957
Product RangeNFZ15SG Series
Your Part Number
7,450 In Stock
Need more?
7,450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.791 (CNY0.8938) |
| 100+ | CNY0.607 (CNY0.6859) |
| 500+ | CNY0.493 (CNY0.5571) |
| 2500+ | CNY0.400 (CNY0.452) |
| 5000+ | CNY0.371 (CNY0.4192) |
| 10000+ | CNY0.364 (CNY0.4113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.91 (CNY8.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ15SG462SN10DCopy
Manufacturer Standard Lead Time28 weeks
Order Code3352957
Product RangeNFZ15SG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance-
DC Current Rating270mA
Product RangeNFZ15SG Series
DC Resistance Max1.65ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
270mA
DC Resistance Max
1.65ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
-
Product Range
NFZ15SG Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
