Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFP0NCN162HL3DCopy
Order Code
Re-Reel2871620RL
Cut Tape2871620
Product RangeNFP0NCN Series
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY13.810 | CNY138.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.810 (CNY15.6053) |
| 100+ | CNY8.990 (CNY10.1587) |
| 500+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.410 (CNY9.5033) |
| 7500+ | CNY8.250 (CNY9.3225) |
| 15000+ | CNY8.080 (CNY9.1304) |
| 75000+ | CNY7.920 (CNY8.9496) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFP0NCN162HL3DCopy
Order Code
Re-Reel2871620RL
Cut Tape2871620
Product RangeNFP0NCN Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.99ohm
Product RangeNFP0NCN Series
Impedance30ohm
Product Length0.85mm
Product Width0.65mm
Product Height0.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.99ohm
Impedance
30ohm
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
NFP0NCN Series
Product Length
0.85mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
