Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM21PC475B1A3D Feedthrough Capacitor, Three Terminal, 4.7 µF, 10 V, 6 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/1686505-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM21PC475B1A3DCopy
Order Code
Re-Reel2470496RL
Cut Tape2470496
Product RangeNFM Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21PC475B1A3DCopy
Order Code
Re-Reel2470496RL
Cut Tape2470496
Product RangeNFM Series
Technical Datasheet
Capacitance4.7µF
Voltage Rating10V
Current Rating6A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max5000µohm
Insulation Resistance0.1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NFM21PC475B1A3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- REACH compliant
- Low ESL
- Standard of 3-terminal capacitor
- 5mΩ Maximum DC resistance
- 100MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
Capacitance
4.7µF
Current Rating
6A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
5000µohm
Dielectric Characteristic
-
SVHC
No SVHC (19-Jan-2021)
Voltage Rating
10V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
0.1Gohm
Product Range
NFM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
