Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM18PC474R0J3D Feedthrough Capacitor, Three Terminal, 0.47 µF, 6.3 V, 2 A, 0603 [1608 Metric], Surface Mount](https://www.element14.cn/productimages/standard/en_GB/1686505-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM18PC474R0J3DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1686511RL
Cut Tape1686511
Product RangeNFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.609 | CNY6.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.609 (CNY0.6882) |
| 100+ | CNY0.495 (CNY0.5594) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.424 (CNY0.4791) |
| 2000+ | CNY0.396 (CNY0.4475) |
| 4000+ | CNY0.350 (CNY0.3955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18PC474R0J3DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1686511RL
Cut Tape1686511
Product RangeNFM Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating6.3V
Current Rating2A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Capacitance
0.47µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (07-Jul-2017)
Voltage Rating
6.3V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
