Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFL18ZT506H1A3DCopy
Order Code3353070
Product RangeEMIFIL NFL18ZT_H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2000+ | CNY3.060 (CNY3.4578) |
| 4000+ | CNY2.760 (CNY3.1188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY49.40 (CNY55.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL18ZT506H1A3DCopy
Order Code3353070
Product RangeEMIFIL NFL18ZT_H Series
Technical Datasheet
Voltage Rating10V
Current Rating75mA
Product RangeEMIFIL NFL18ZT_H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
10V
Product Range
EMIFIL NFL18ZT_H Series
Current Rating
75mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
