Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE61PT361B1H9LCopy
Order Code
Re-Reel9528210RL
Cut Tape9528210
Product RangeEMIFIL NFE61PT Series
Your Part Number
3,805 In Stock
Need more?
3,805 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.970 | CNY24.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.660 (CNY3.0058) |
| 2500+ | CNY2.440 (CNY2.7572) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61PT361B1H9LCopy
Order Code
Re-Reel9528210RL
Cut Tape9528210
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating50V
Current Rating-
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE61PT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFE61PT361B1H9L is a Power Line Filter offers large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use. The T-type circuit EMI suppression filter has feed-through capacitor realizes excellent high frequency characteristics and suitable for use in general applications. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
- REACH compliant
- 1000MΩ Minimum insulation resistance
- Feed through chip EMI filters
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFE61PT Series
Voltage Rating
50V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556
