Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE61HT330U2A9LCopy
Order Code
Re-Reel2494303RL
Cut Tape2494303
Product RangeEMIFIL NFE61HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.130 | CNY40.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.130 (CNY9.1869) |
| 50+ | CNY5.690 (CNY6.4297) |
| 250+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2500+ | CNY3.800 (CNY4.294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61HT330U2A9LCopy
Order Code
Re-Reel2494303RL
Cut Tape2494303
Product RangeEMIFIL NFE61HT Series
Technical Datasheet
Voltage Rating100V
Current Rating2A
Product RangeEMIFIL NFE61HT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NFE61HT330U2A9L is a Power Line Filter offers large rated current of 2A and low voltage drop due to small DC resistance are suitable for DC power line use. The device has feed-through capacitor realizes excellent high frequency characteristics and suitable for use in general applications. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
- REACH compliant
- 1000MΩ Minimum insulation resistance
- Feed through chip EMI filters
- Consists of a feed-through capacitor and ferrite beads
- -40 to 85°C Operating temperature range
Applications
Automotive, Power Management, Security
Technical Specifications
Voltage Rating
100V
Product Range
EMIFIL NFE61HT Series
Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
