Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFE61HT101Z2A9L Feedthrough Capacitor, AEC-Q200, 100 pF, 100 V, 2 A, 2706 [6816 Metric], Surface Mount, ± 30%](https://www.element14.cn/productimages/standard/en_GB/9528229-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFE61HT101Z2A9LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471645RL
Cut Tape3471645
Product RangeEMIFIL NFE61HT Series
Your Part Number
2,060 In Stock
Need more?
2,060 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.690 | CNY43.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2500+ | CNY4.210 (CNY4.7573) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61HT101Z2A9LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471645RL
Cut Tape3471645
Product RangeEMIFIL NFE61HT Series
Technical Datasheet
Capacitance100pF
Voltage Rating100V
Current Rating2A
Capacitor Case Style2706 [6816 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 30%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeEMIFIL NFE61HT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
2706 [6816 Metric]
Capacitance Tolerance
± 30%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
EMIFIL NFE61HT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
