Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFE31ZT222Z1E9LCopy
Manufacturer Standard Lead Time26 weeks
Order Code3353044
Product RangeEMIFIL NFE31ZT Series
Your Part Number
1,677 In Stock
Need more?
1,677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY4.660 (CNY5.2658) |
| 250+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.250 (CNY3.6725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.85 (CNY37.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31ZT222Z1E9LCopy
Manufacturer Standard Lead Time26 weeks
Order Code3353044
Product RangeEMIFIL NFE31ZT Series
Technical Datasheet
Voltage Rating25V
Current Rating6A
Product RangeEMIFIL NFE31ZT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
25V
Product Range
EMIFIL NFE31ZT Series
Current Rating
6A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
