Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFA21SL806X1A48LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471644RL
Cut Tape3471644
Product RangeEMIFIL NFA21SL Series
Your Part Number
2,040 In Stock
Need more?
2,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.410 | CNY34.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.910 (CNY2.1583) |
| 4000+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFA21SL806X1A48LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471644RL
Cut Tape3471644
Product RangeEMIFIL NFA21SL Series
Technical Datasheet
Filter ApplicationsAutomotive Electronics
Voltage Rating10V
Current Rating20mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFA21SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Automotive Electronics
Current Rating
20mA
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFA21SL Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
