Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NCP18XW223J03RB Thermistor, NTC, 22 kohm, NCP Series, 3950 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/42418346.jpg)
ManufacturerMURATA
Manufacturer Part NoNCP18XW223J03RBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel9528130RL
Cut Tape9528130
Product RangeNCP18 Series
Your Part Number
8,310 In Stock
Need more?
8,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.140 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.809 (CNY0.9142) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 2000+ | CNY0.690 (CNY0.7797) |
| 4000+ | CNY0.679 (CNY0.7673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18XW223J03RBCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel9528130RL
Cut Tape9528130
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNCP18 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3950K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NCP18 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
22kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3950K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
