Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNCP18XM221J03RBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471622RL
Cut Tape3471622
Product RangeNCP18 Series
Your Part Number
238 In Stock
8,000 more incoming. You can reserve stock now
238 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.140 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 2000+ | CNY0.706 (CNY0.7978) |
| 4000+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18XM221J03RBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471622RL
Cut Tape3471622
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)220ohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNCP18 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3545K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NCP18 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
220ohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3545K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
