Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NCP18XH103J03RB NTC Thermistor, 10 kohm, 3380 K, SMD, Wraparound, 0603 [1608 Metric], -40 °C to 125 °C, NCP Series](https://www.element14.cn/productimages/standard/en_GB/3977575-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNCP18XH103J03RBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4144342RL
Cut Tape4144342
Product RangeNCP18 Series
Your Part Number
2,606 In Stock
96,000 more incoming. You can reserve stock now
2,606 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.995 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.995 (CNY1.1244) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.719 (CNY0.8125) |
| 1000+ | CNY0.599 (CNY0.6769) |
| 2000+ | CNY0.577 (CNY0.652) |
| 4000+ | CNY0.554 (CNY0.626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18XH103J03RBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4144342RL
Cut Tape4144342
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNCP18 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3380K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
NCP18 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3380K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
