Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NCP18XH103F03RB Thermistor, NTC, 10 kohm, NCP Series, 3380 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNCP18XH103F03RBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2456122RL
Cut Tape2456122
Product RangeNCP18 Series
Your Part Number
22,678 In Stock
32,000 more incoming. You can reserve stock now
22,678 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.110 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 2000+ | CNY0.622 (CNY0.7029) |
| 4000+ | CNY0.603 (CNY0.6814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP18XH103F03RBCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2456122RL
Cut Tape2456122
Product RangeNCP18 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNCP18 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3380K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NCP18XH103F03RB is a Thermistor with nickel barrier termination and provide excellent solderability and offer high stability in environment by unique inner construction. Temperature sensor and compensation 0603 case. Excellent solderability and high stability in environment. High accuracy in resistance and B-constant. Flow/reflow soldering possible. UL/cUL recognized.
- -40 to 125°C Operating temperature
Applications
Consumer Electronics
Notes
Not Recommended for New Design
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NCP18 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
3380K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
