Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NCP15XH103J03RC Thermistor, NTC, 10 kohm, NCP Series, 3380 K, SMD, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNCP15XH103J03RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code9528067
Product RangeNCP15 Series
Your Part Number
16,887 In Stock
Need more?
16,887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.618 (CNY0.6983) |
| 500+ | CNY0.550 (CNY0.6215) |
| 2500+ | CNY0.519 (CNY0.5865) |
| 5000+ | CNY0.466 (CNY0.5266) |
| 10000+ | CNY0.412 (CNY0.4656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.56 (CNY8.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP15XH103J03RCCopy
Manufacturer Standard Lead Time21 weeks
Order Code9528067
Product RangeNCP15 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNCP15 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant3380K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NCP15XH103J03RC is a Thermistor with nickel barrier termination and provide excellent solderability and offer high stability in environment by unique inner construction. Temperature sensor and compensation 0402 case. Excellent solderability and high stability in environment. High accuracy in resistance and B-constant. Reflow soldering possible. UL/cUL recognized.
- -40 to 125°C Operating temperature
Applications
Consumer Electronics
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NCP15 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
3380K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
