Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoMRMS511X-001Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3255533RL
Cut Tape3255533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY4.940 (CNY5.5822) |
| 5000+ | CNY4.850 (CNY5.4805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoMRMS511X-001Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3255533RL
Cut Tape3255533
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetic Field Min0
Magnetic Field Max0
Supply Voltage Min1.6V
Supply Voltage Max3.5V
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins3Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRMS511X-001 is an AMR sensor (Magnetic Sensors). Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field.
- Supply voltage range from 1.6V to 3.5V
- Typical current consumption is 3.0μA
- Maximum operating magnetic field 2.0mT
- Minimum operating magnetic field 0.8mT
- Operating temperature range from -40°C to 85°C
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
0
Supply Voltage Min
1.6V
Sensor Case Style
SMD
No. of Pins
3Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Type
-
Magnetic Field Max
0
Supply Voltage Max
3.5V
Sensor Case / Package
SMD
Output Interface
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
