Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW32FT4R7M8HL Wirewound Inductor, AEC-Q200, 4.7 µH, 0.14 ohm, 100 MHz, 630 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4659319-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M8HLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4659322
Product RangeLQW32FT_8H Series
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1500+ | CNY6.010 (CNY6.7913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M8HLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4659322
Product RangeLQW32FT_8H Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.14ohm
Self Resonant Frequency100MHz
DC Current Rating630mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_8H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.14ohm
DC Current Rating
630mA
Product Range
LQW32FT_8H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
