Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M0HLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3498150RL
Cut Tape3498150
Product RangeLQW32FT_0H Series
Your Part Number
962 In Stock
3,000 more incoming. You can reserve stock now
962 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1500+ | CNY3.710 (CNY4.1923) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT4R7M0HLCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3498150RL
Cut Tape3498150
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeLQW32FT_0H Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
DC Resistance Max
0.28ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
