Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT470M0HLCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2871356RL
Cut Tape2871356
Product RangeLQW32FT_0H Series
Your Part Number
61 In Stock
3,000 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.470 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1500+ | CNY3.710 (CNY4.1923) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT470M0HLCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2871356RL
Cut Tape2871356
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance47µH
DC Resistance Max0.9ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case / Package-
Product RangeLQW32FT_0H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.9ohm
DC Current Rating
500mA
Product Range
LQW32FT_0H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
